
XC7A15T-L2FTG256E | |
|---|---|
DigiKey Part Number | XC7A15T-L2FTG256E-ND |
Manufacturer | |
Manufacturer Product Number | XC7A15T-L2FTG256E |
Description | IC FPGA ARTIX7 170 I/O 256FTBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 170 921600 16640 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1300 | |
Number of Logic Elements/Cells | 16640 | |
Total RAM Bits | 921600 | |
Number of I/O | 170 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $47.88000 | $4,309.20 |





