Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 680 8404992 102400 1738-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 680 8404992 102400 1738-BBGA, FCBGA
1738 FCBGA

XC5VFX100T-1FFG1738C

DigiKey Part Number
XC5VFX100T-1FFG1738C-ND
Manufacturer
Manufacturer Product Number
XC5VFX100T-1FFG1738C
Description
IC FPGA 680 I/O 1738FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 680 8404992 102400 1738-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC5VFX100T-1FFG1738C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
8000
Number of Logic Elements/Cells
102400
Total RAM Bits
8404992
Number of I/O
680
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1738-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3,852.36000$3,852.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.