cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4085XL-2BG432C

DigiKey Part Number
XC4085XL-2BG432C-ND
Manufacturer
Manufacturer Product Number
XC4085XL-2BG432C
Description
IC FPGA 352 I/O 432MBGA
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 352 100352 7448 432-LBGA Exposed Pad, Metal
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3136
Number of Logic Elements/Cells
7448
Total RAM Bits
100352
Number of I/O
352
Number of Gates
85000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
432-MBGA (40x40)
Base Product Number
Obsolete
This product is no longer manufactured.