Similar

XC3S400-4FG320C | |
|---|---|
DigiKey Part Number | XC3S400-4FG320C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S400-4FG320C |
Description | IC FPGA 221 I/O 320FBGA |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 221 294912 8064 320-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S400-4FG320C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 896 | |
Number of Logic Elements/Cells | 8064 | |
Total RAM Bits | 294912 | |
Number of I/O | 221 | |
Number of Gates | 400000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 320-FBGA (19x19) | |
Base Product Number |






