Similar

XC2C384-7TQ144C | |
|---|---|
DigiKey Part Number | XC2C384-7TQ144C-ND |
Manufacturer | |
Manufacturer Product Number | XC2C384-7TQ144C |
Description | IC CPLD 384MC 7.1NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC2C384-7TQ144C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.1 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 24 | |
Number of Macrocells | 384 | |
Number of Gates | 9000 | |
Number of I/O | 118 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |


