Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 82K Logic Cells 500MHz, 600MHz, 1.2GHz 784-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAZU1EG-1SFVC784I

DigiKey Part Number
122-XAZU1EG-1SFVC784I-ND
Manufacturer
Manufacturer Product Number
XAZU1EG-1SFVC784I
Description
IC ZUP MPSOC A53 FPGA Q 784BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 82K Logic Cells 500MHz, 600MHz, 1.2GHz 784-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
500MHz, 600MHz, 1.2GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 82K Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
784-BFBGA, FCBGA
Supplier Device Package
784-FCBGA (23x23)
Number of I/O
180
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$408.20000$408.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.