Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 228 3670016 96250 676-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAAU10P-1FFVB676Q

DigiKey Part Number
122-XAAU10P-1FFVB676Q-ND
Manufacturer
Manufacturer Product Number
XAAU10P-1FFVB676Q
Description
IC FPGA ARTIXUP AUTO 676FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 228 3670016 96250 676-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of LABs/CLBs
5500
Number of Logic Elements/Cells
96250
Total RAM Bits
3670016
Number of I/O
228
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
676-FCBGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
2$282.10000$564.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.