XA3S500E-4FTG256I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 4,176
Unit Price: $11.59000
Datasheet
256 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA3S500E-4FTG256I

DigiKey Part Number
XA3S500E-4FTG256I-ND
Manufacturer
Manufacturer Product Number
XA3S500E-4FTG256I
Description
IC FPGA 190 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3E XA Field Programmable Gate Array (FPGA) IC 190 368640 10476 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
XA3S500E-4FTG256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1164
Number of Logic Elements/Cells
10476
Total RAM Bits
368640
Number of I/O
190
Number of Gates
500000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes