
EMR-DI-40GBASE-KR4-WW | |
---|---|
DigiKey Part Number | EMR-DI-40GBASE-KR4-WW-ND |
Manufacturer | |
Manufacturer Product Number | EMR-DI-40GBASE-KR4-WW |
Description | LICENSE 40GBASE |
Customer Reference | |
Detailed Description | License 1 Year Renewal Worldwide Xilinx Electronically Delivered |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | 1 Year Renewal | |
License - User Details | Worldwide | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |