License 1 Year Renewal Worldwide Xilinx Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR-DI-CANFD-XC-WW

DigiKey Part Number
EFR-DI-CANFD-XC-WW-ND
Manufacturer
Manufacturer Product Number
EFR-DI-CANFD-XC-WW
Description
LOGICORE, CANFD FOR NON-AUTOMOTI
Customer Reference
Detailed Description
License 1 Year Renewal Worldwide Xilinx Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
1 Year Renewal
License - User Details
Worldwide
Operating System
-
Utilized IC / Part
Xilinx
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in USD
Electronic Delivery
QuantityUnit PriceExt Price
1$21,384.00000$21,384.00
Manufacturers Standard Package