
DX-DI-DK264-IP | |
|---|---|
DigiKey Part Number | DX-DI-DK264-IP-ND |
Manufacturer | |
Manufacturer Product Number | DX-DI-DK264-IP |
Description | LICENSE SOFTWARE UPGRADE |
Customer Reference | |
Detailed Description | License Xilinx Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,540.00000 | $12,540.00 |

