
AMI-29B-8-1 | |
---|---|
DigiKey Part Number | 4148-AMI-29B-8-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-29B-8-1 |
Description | LINE FILTER 250VAC 8A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 16mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.70000 | $33.70 |
16 | $26.38750 | $422.20 |
32 | $24.82125 | $794.28 |