EPM240ZM68C6N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altera
In Stock: 42
Unit Price: $9.59000
Datasheet
68-MBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM240ZM68C6N

DigiKey Part Number
544-2445-ND
Manufacturer
Manufacturer Product Number
EPM240ZM68C6N
Description
IC CPLD 192MC 7.5NS 68MBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
1.71V ~ 1.89V
Number of Logic Elements/Blocks
240
Number of Macrocells
192
Number of I/O
54
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
68-TFBGA
Supplier Device Package
68-MBGA (5x5)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
640$20.88750$13,368.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.