
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 196 | |
Number of Logic Elements/Cells | 1960 | |
Number of I/O | 218 | |
Number of Gates | 24000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-BGA (27x27) | |
Base Product Number |

