
EP4CGX15BN11C7N | |
---|---|
DigiKey Part Number | EP4CGX15BN11C7N-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX15BN11C7N |
Description | IC FPGA 72 I/O 148QFN |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 552960 14400 148-WFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 900 | |
Number of Logic Elements/Cells | 14400 | |
Total RAM Bits | 552960 | |
Number of I/O | 72 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 148-QFN (11x11) | |
Base Product Number |