
PLB1-110 | |
---|---|
DigiKey Part Number | PLB1-110-ND |
Manufacturer | |
Manufacturer Product Number | PLB1-110 |
Description | PILOT LIGHT 30 MM FIL WHITE 110 |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator White 110V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP65, NEMA 4X, 12 | |
Features | - | |
Base Product Number |