
MT2/V-611-620 | |
---|---|
DigiKey Part Number | MT2/V-611-620-ND |
Manufacturer | |
Manufacturer Product Number | MT2/V-611-620 |
Description | MARKING TAG SET MT2 100 TAGS IMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For DIN Rail and Panel Mount Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 611 through 620 | |
Pitch | - | |
For Use With/Related Products | DIN Rail and Panel Mount Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $8.67000 | $867.00 |