Image for MMS-63H-26A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-63H-26A

DigiKey Part Number
MMS-63H-26A-ND
Manufacturer
Manufacturer Product Number
MMS-63H-26A
Description
MANUAL MOTOR START 50KA 18-26A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 26A 600 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Manual Motor Starter
Current Rating (Amps)
26A
Voltage Rating - AC
600 V
Actuator Type
Rotary
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA, UL508
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$265.28000$265.28
Manufacturers Standard Package