
MMS-63H-22A | |
|---|---|
DigiKey Part Number | MMS-63H-22A-ND |
Manufacturer | |
Manufacturer Product Number | MMS-63H-22A |
Description | MANUAL MOTOR START 50KA 14-22A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 22A 600 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 22A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Rotary | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, UL508 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $265.28000 | $265.28 |

