cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI2515-5-IT

DigiKey Part Number
1920-MI2515-5-IT-ND
Manufacturer
Manufacturer Product Number
MI2515-5-IT
Description
PCB TERM BLK, 5.00MM, 15 POLE, 3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
15
Pitch
0.197" (5.00mm)
Mating Orientation
35° (145°) Angle with Board
Current
16 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Copper - Tin Plated
Screw Material - Plating
Steel, Galvanized
Torque - Screw
0.51 Nm (4.5 Lb-In)
Screw Thread
M3
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$5.57000$278.50
Manufacturers Standard Package