
CDB10/3 | |
|---|---|
DigiKey Part Number | CDB10/3-ND |
Manufacturer | |
Manufacturer Product Number | CDB10/3 |
Description | DISTRIBUTION BLOCK CENTER IN 12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 65 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 6-22 AWG | |
Load Side Wire/Stud Size | 6-22 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 65 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.66000 | $186.60 |

