
CA514/15-3 | |
---|---|
DigiKey Part Number | CA514/15-3-ND |
Manufacturer | |
Manufacturer Product Number | CA514/15-3 |
Description | JUMPER TERM BLK 3POS SPADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | - | |
Style | Around Barrier, Spade | |
For Use With/Related Products | CBS3, STH3 | |
Contact Material | - | |
Contact Finish | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2.02000 | $101.00 |