
AFF-1010G-24VDC | |
---|---|
DigiKey Part Number | AFF-1010G-24VDC-ND |
Manufacturer | |
Manufacturer Product Number | AFF-1010G-24VDC |
Description | FILTER FAN 24VDC 9CFM 09A 2W 4"X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, DC, Square, 9 CFM 4.000" L x 4.000" W (101.60mm x 101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, DC, Square, 9 CFM | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $309.02000 | $309.02 |