
4C20UL | |
---|---|
DigiKey Part Number | 1920-4C20UL-ND |
Manufacturer | |
Manufacturer Product Number | 4C20UL |
Description | 4C20UL, 20A, CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 480 V AC DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $302.05000 | $302.05 |