
35NZ02GL | |
|---|---|
DigiKey Part Number | 35NZ02GL-ND |
Manufacturer | |
Manufacturer Product Number | 35NZ02GL |
Description | FUSE CARTRIDGE 35A 380VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35A 380 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 380 VAC | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | D0 | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.602" Dia x 1.417" L (15.30mm x 36.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.46000 | $44.60 |

