35D33SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $30.04440
Datasheet
Image for 35D33SB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35D33SB

DigiKey Part Number
35D33SB-ND
Manufacturer
Manufacturer Product Number
35D33SB
Description
FUSE CARTRIDGE 35A 500VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
35A 500 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
35A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
-
Features
-
Class
D
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.063" Dia x 1.969" L (27.00mm x 50.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$3.49000$17.45
Manufacturers Standard Package