
334-712-01 | |
|---|---|
DigiKey Part Number | 334-712-01-ND |
Manufacturer | |
Manufacturer Product Number | 334-712-01 |
Description | JUNCT BOX POLYPROP 3.35"LX3.35"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polypropylene Red Cover Included, Hand Held 3.350" L x 3.350" W (85.09mm x 85.09mm) X 1.460" (37.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 3.350" L x 3.350" W (85.09mm x 85.09mm) | |
Height | 1.460" (37.08mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Red | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.66000 | $36.60 |

