
32NH0GR-1 | |
|---|---|
DigiKey Part Number | 32NH0GR-1-ND |
Manufacturer | |
Manufacturer Product Number | 32NH0GR-1 |
Description | FUSE SQUARE 32A 660VAC RECT |
Customer Reference | |
Detailed Description | 32A 660 VAC Fuse Square Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 660 VAC | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.559" L x 1.654" W x 1.142" H (65.00mm x 42.00mm x 29.00mm) | |
Base Product Number |

