Image for 2C10X38AM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2C10X38AM

DigiKey Part Number
2C10X38AM-ND
Manufacturer
Manufacturer Product Number
2C10X38AM
Description
FUSE CARTRIDGE 2A 500VAC 5AG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2A 500 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
500 VAC
Response Time
Fast Blow
Applications
-
Features
-
Class
C
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$2.96000$29.60
Manufacturers Standard Package