Circuit Breaker Thermal Magnetic 8A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 8A 480 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2B8UR

DigiKey Part Number
2B8UR-ND
Manufacturer
Manufacturer Product Number
2B8UR
Description
2B8UR 8A MCB B CHAR 2 P 480Y/277
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 480 V AC DC Lever DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
8A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cURus, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Factory Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.70000$35.70
Manufacturers Standard Package