
2020G10 | |
---|---|
DigiKey Part Number | 1920-2020G10-ND |
Manufacturer | |
Manufacturer Product Number | 2020G10 |
Description | ENCLOSURE ALUM 8.86"L X 3.15"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Black, Yellow Cover/Door Cover Included 8.860" L x 3.150" W (225.04mm x 80.01mm) X 2.050" (52.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.860" L x 3.150" W (225.04mm x 80.01mm) | |
Height | 2.050" (52.07mm) | |
Area (L x W) | 27.9in² (180cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Yellow Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.98000 | $62.98 |