
201-512-01 | |
|---|---|
DigiKey Part Number | 201-512-01-ND |
Manufacturer | |
Manufacturer Product Number | 201-512-01 |
Description | BOX PC GRAY 9.92"L X 6.38"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 9.920" L x 6.380" W (251.97mm x 162.05mm) X 4.720" (119.89mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.920" L x 6.380" W (251.97mm x 162.05mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 2.49in² (16.1cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.90000 | $65.90 |

