
201-503-91 | |
|---|---|
DigiKey Part Number | 201-503-91-ND |
Manufacturer | |
Manufacturer Product Number | 201-503-91 |
Description | BOX PC GRAY 3.31"L X 3.23"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 3.310" L x 3.230" W (84.07mm x 82.04mm) X 3.350" (85.09mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.310" L x 3.230" W (84.07mm x 82.04mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |

