
131-014 | |
---|---|
DigiKey Part Number | 131-014-ND |
Manufacturer | |
Manufacturer Product Number | 131-014 |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included, Hand Held X |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $67.90000 | $135.80 |