
004373619 | |
---|---|
DigiKey Part Number | 004373619-ND |
Manufacturer | |
Manufacturer Product Number | 004373619 |
Description | FUSENH1ARG250A690VAC 200KA ACFOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250A 690 VAC Fuse |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $320.73000 | $320.73 |