cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

004116112

DigiKey Part Number
004116112-ND
Manufacturer
Manufacturer Product Number
004116112
Description
FUSENH4AGGM1000A500VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1kA 500 VAC Fuse
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
-
Current Rating (Amps)
1kA
Voltage Rating - AC
500 VAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$150.61000$150.61
Manufacturers Standard Package