
AOZ8302ACI-12 | |
---|---|
DigiKey Part Number | AOZ8302ACI-12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8302ACI-12 |
Description | TVS DIODE 12VWM 27VC SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16601 | $498.03 |
6,000 | $0.15194 | $911.64 |
9,000 | $0.14477 | $1,302.93 |
15,000 | $0.13672 | $2,050.80 |
21,000 | $0.13195 | $2,770.95 |
30,000 | $0.12731 | $3,819.30 |
75,000 | $0.12500 | $9,375.00 |