
AOZ2388QI | |
---|---|
DigiKey Part Number | 785-AOZ2388QITR-ND - Tape & Reel (TR) 785-AOZ2388QICT-ND - Cut Tape (CT) 785-AOZ2388QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2388QI |
Description | IC REG BUCK ADJ 25A 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 28-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.25V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.56000 | $3.56 |
10 | $2.67700 | $26.77 |
25 | $2.45680 | $61.42 |
100 | $2.21530 | $221.53 |
250 | $2.10012 | $525.03 |
500 | $2.03068 | $1,015.34 |
1,000 | $1.97354 | $1,973.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.90296 | $5,708.88 |