
TTC05204KSY | |
---|---|
DigiKey Part Number | 3475-TTC05204KSY-ND |
Manufacturer | Thinking Electronics Industrial Co. |
Manufacturer Product Number | TTC05204KSY |
Description | NTC Thermistor 5mm 200KoHm+/-10% |
Customer Reference | |
Detailed Description | NTC Thermistor 200k Disc, 5.3mm Dia x 3.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thinking Electronics Industrial Co. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 200k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 4600K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.3mm Dia x 3.8mm W |