
AGSC-2410PS | |
---|---|
DigiKey Part Number | 3475-AGSC-2410PSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGSC-2410PS |
Description | 100/1000 BASE-T SINGLE PORT POE |
Customer Reference | |
Detailed Description | 350µH LAN 100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 100/1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.701" L x 0.480" W (17.80mm x 12.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
5 | $5.25000 | $26.25 |
10 | $4.98000 | $49.80 |