
AEP13-4020 | |
---|---|
DigiKey Part Number | 3475-AEP13-4020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEP13-4020 |
Description | XFMR 127UH SMD |
Customer Reference | |
Detailed Description | For SMPS Transformer 1500V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Primary | - | |
Voltage - Isolation | 1500V | |
Inductance @ Frequency | 127µH | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
5 | $2.25000 | $11.25 |
10 | $1.98000 | $19.80 |