Image for N25Q032A13EF4A0F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q032A13EF4A0F

DigiKey Part Number
1450-N25Q032A13EF4A0FTR-ND - Tape & Reel (TR)
1450-N25Q032A13EF4A0FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
N25Q032A13EF4A0F
Description
IC FLASH 32MBIT SPI 8UFDFPN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-UFDFPN (MLP8) (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (MLP8) (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.36040$5,441.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.