


AS9F18G08SA-45BIN | |
|---|---|
DigiKey Part Number | 1450-AS9F18G08SA-45BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS9F18G08SA-45BIN |
Description | IC FLASH 4GBIT PARALLEL 63FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 30 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns, 700µs | |
Access Time | 30 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-FBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $10.68700 | $106.87 |
| 25 | $10.35760 | $258.94 |
| 50 | $10.10900 | $505.45 |
| 210 | $9.60029 | $2,016.06 |
| 420 | $9.35914 | $3,930.84 |
| 630 | $9.21987 | $5,808.52 |
| 1,050 | $9.04661 | $9,498.94 |

