Digital Switch Special Purpose Current Source Hall Effect 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS692LSHTN-RSNPH-T

DigiKey Part Number
ATS692LSHTN-RSNPH-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS692LSHTN-RSNPH-T
Description
MAGNETIC SWITCH SPEC PURP 4SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Current Source Hall Effect 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Special Purpose
Technology
Polarization
-
Sensing Range
69% Trip, 31% Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
16.5mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-SIP
Package / Case
4-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800$4.53851$21,784.85
Manufacturers Standard Package