
APEK8498SLJ-01-MH-DK | |
|---|---|
DigiKey Part Number | 620-1582-ND |
Manufacturer | |
Manufacturer Product Number | APEK8498SLJ-01-MH-DK |
Description | EVAL BOARD FOR A8498 |
Customer Reference | |
Detailed Description | A8498 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 24V | |
Current - Output | 3A | |
Voltage - Input | 8V ~ 50V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | A8498 | |
Note | - |


