
ACS770KCB-150U-PSF-T | |
|---|---|
DigiKey Part Number | ACS770KCB-150U-PSF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS770KCB-150U-PSF-T |
Description | CURRENT SENSOR HE/OL 150A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PSF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.7mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±0.6% | |
Voltage - Supply | 5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PSF | |
Supplier Device Package | 5-CB Module | |
Base Product Number |

