Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS715LLCTR-20A-T

DigiKey Part Number
620-1230-2-ND - Tape & Reel (TR)
620-1230-1-ND - Cut Tape (CT)
620-1230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS715LLCTR-20A-T
Description
CURRENT SENSOR HE/OL 20A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS715LLCTR-20A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
185mV/A
Frequency
DC ~ 80kHz
Linearity
±1.5%
Accuracy
±1.5%
Voltage - Supply
5V
Response Time
3.5µs
Current - Supply (Max)
13mA
Operating Temperature
-40°C ~ 150°C
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,167
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.26000$4.26
5$3.81600$19.08
10$3.65100$36.51
25$3.45440$86.36
50$3.32040$166.02
100$3.19750$319.75
500$2.95018$1,475.09
1,000$2.93301$2,933.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.62735$7,882.05
Manufacturers Standard Package