
ACS714LLCTR-30A-T | |
|---|---|
DigiKey Part Number | 620-1229-2-ND - Tape & Reel (TR) 620-1229-1-ND - Cut Tape (CT) 620-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS714LLCTR-30A-T |
Description | CURRENT SENSOR HE/OL 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS714LLCTR-30A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.26000 | $4.26 |
| 5 | $3.81600 | $19.08 |
| 10 | $3.65100 | $36.51 |
| 25 | $3.45440 | $86.36 |
| 50 | $3.32040 | $166.02 |
| 100 | $3.19750 | $319.75 |
| 500 | $2.95018 | $1,475.09 |
| 1,000 | $2.93301 | $2,933.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.67282 | $8,018.46 |

