Current Sensor 37.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS709LLFTR-35BB-T

DigiKey Part Number
620-1336-2-ND - Tape & Reel (TR)
620-1336-1-ND - Cut Tape (CT)
620-1336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS709LLFTR-35BB-T
Description
CURRENT SEN HE/OL 37.5A 24-QSOP
Customer Reference
Detailed Description
Current Sensor 37.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS709LLFTR-35BB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
28mV/A
Frequency
DC ~ 120kHz
Linearity
±0.25%
Accuracy
±3%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14.5mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,713
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.84000$2.84
5$2.53200$12.66
10$2.41800$24.18
25$2.28120$57.03
50$2.18820$109.41
100$2.10280$210.28
500$1.93126$965.63
1,000$1.86739$1,867.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.75518$4,387.95
5,000$1.70396$8,519.80
Manufacturers Standard Package