
A8438EEJTR-T | |
|---|---|
DigiKey Part Number | 620-1099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8438EEJTR-T |
Description | IC PHOTOFLASH CHARGER 10TDFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |

